Renesas ICM7218BIJI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Width | 15.24 |
| Length | 37.85 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6 |
| Interface IC Type | LED DISPLAY DRIVER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas ICM7218BIJI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.