The ICM7228AIPI is a 28-pin dual-in-line LED display driver from Renesas, designed for industrial temperature applications. It operates within a supply voltage range of 4.5 to 5.5V and has a nominal supply voltage of 5V. The device features a single function and is packaged in a 28-pin dual-in-line (DIP) format, measuring 15.24mm in width and 37.4mm in length. The ICM7228AIPI is suitable for use in environments with operating temperatures ranging from -40 to 85 degrees Celsius.
Renesas ICM7228AIPI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 37.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas ICM7228AIPI to view detailed technical specifications.
No datasheet is available for this part.