
8-pin CMOS timer IC, operating from 2V to 18V supply, featuring a single general-purpose timer function. Designed for commercial extended temperature ranges, from -25°C to 85°C. This 8-terminal device utilizes a DUAL terminal position and is housed in an R-PDSO-G8 package with dimensions of 3.9mm width and 4.9mm length.
Renesas ICM7555IBAZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICM7555IBAZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.