
Single timer IC, operating from 2V to 18V supply voltage, with a nominal supply voltage of 5V. Features 8 terminals and a single function. Operates across a temperature range of -25°C to 85°C. Packaged in an 8-pin PDIP (R-PDIP-T8) with dimensions of 7.62mm width and 9.585mm length.
Renesas ICM7555IPAZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.585 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICM7555IPAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.