
The IP82C54-10Z is a 16-bit timer IC from Renesas with an 8-bit external data bus and a maximum clock frequency of 10 MHz. It operates over an industrial temperature range of -40°C to 85°C. The device is packaged in a 24-pin PDIP with a terminal position of dual. It is designed for use in applications requiring a high degree of timing accuracy and precision.
Renesas IP82C54-10Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 15.24 |
| Length | 31 |
| Pin Count | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 16 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| External Data Bus Width | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas IP82C54-10Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.