
The IP82C54Z is a 24-bit dual timer IC from Renesas, operating within a temperature range of -40°C to 85°C. It features a 5V supply voltage with a minimum of 4.5V and a maximum of 5.5V. The device has 24 terminals and is packaged in a 24-pin PDIP package. It is designed for industrial use and has a maximum clock frequency of 8MHz.
Renesas IP82C54Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 15.24 |
| Length | 31 |
| Pin Count | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 16 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| External Data Bus Width | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas IP82C54Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.