The Renesas IP82C59A is a microcontroller with a 28-pin PDIP package. It operates over a temperature range of -40 to 85 degrees Celsius and requires a supply voltage between 4.5 and 5.5 volts. The device features an interrupt mask option and a maximum interrupt out delay of 300 microseconds. The typical operating supply voltage is 5 volts.
Renesas IP82C59A technical specifications.
| Interrupt Mask Option | Yes |
| Interrupt Out Delay | 300(Max)ns |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Operating Supply Voltage | 5V |
| Pin Count | 28 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas IP82C59A to view detailed technical specifications.
No datasheet is available for this part.