The IP82C59A-12 is a microcontroller with an interrupt mask option, operating within a temperature range of -40°C to 85°C. It requires a minimum operating supply voltage of 4.5V and a maximum of 5.5V. The device has a 28-pin PDIP package and can operate at a typical supply voltage of 5V.
Renesas IP82C59A-12 technical specifications.
| Interrupt Mask Option | Yes |
| Interrupt Out Delay | 90(Max)ns |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Operating Supply Voltage | 5V |
| Pin Count | 28 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Renesas IP82C59A-12 to view detailed technical specifications.
No datasheet is available for this part.