Renesas IS7-1845ASRH/PROTO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 12 |
| Eccn Code | USML XV(E) |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas IS7-1845ASRH/PROTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.