The IS80C286-10 is a 68-pin quad flat package industrial temperature microprocessor from Renesas. It operates at a supply voltage of 4.5 to 5.5V and has a maximum operating temperature of 85°C. The microprocessor features a 16-bit external data bus and a 24-bit address bus, with a speed of 10 MHz. It is designed for use in industrial applications and is packaged in a QCCJ-68 package.
Renesas IS80C286-10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.23 |
| Length | 24.23 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Speed | 10 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas IS80C286-10 to view detailed technical specifications.
No datasheet is available for this part.