The IS80C286-16 is a 16-bit microprocessor with a 24-bit address bus and 16-bit external data bus. It operates within a temperature range of -40°C to 85°C. The device is supplied with a nominal voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The microprocessor is packaged in a QCCJ package type, measuring 24.23mm in width and length.
Renesas IS80C286-16 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.23 |
| Length | 24.23 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Speed | 16 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas IS80C286-16 to view detailed technical specifications.
No datasheet is available for this part.