Renesas IS82C37A-5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 5 |
| uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
| External Data Bus Width | 8 |
| Address Bus Width | 8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas IS82C37A-5 to view detailed technical specifications.
No datasheet is available for this part.