Renesas IS82C50A-5Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.585 |
| Length | 16.585 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| Number of I/O Lines | 8 |
| External Data Bus Width | 8 |
| Address Bus Width | 3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas IS82C50A-5Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.