Renesas IS9-139ASRH-Q technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F20 |
| Width | 6.92 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 9 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 33 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 1 |
| Screening Level | MIL-PRF-38535 Class V |
| Eccn Code | USML XV(E) |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Renesas IS9-139ASRH-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.