Renesas IS9-1845ASRH-8 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F18 |
| Width | 8.385 |
| Length | 11.175 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 12 |
| Screening Level | MIL-PRF-38535 Class Q |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Renesas IS9-1845ASRH-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.