The ISL1208IB8-TK is an industrial-grade timer and real-time clock IC from Renesas, featuring 8 terminals and a dual terminal position. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 5.5V. The IC is packaged in a R-PDSO-G8 package, measuring 3.9116mm in width and 4.9022mm in length. It is designed for use in uPs/uCs/peripheral ICs applications, specifically for timer and real-time clock functions.
Renesas ISL1208IB8-TK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9116 |
| Length | 4.9022 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL1208IB8-TK to view detailed technical specifications.
No datasheet is available for this part.