
Industrial temperature grade, 8-terminal dual inline package (DIP) real-time clock (RTC) with I2C interface. Features low-power operation and integrated battery-backed SRAM. Supports a supply voltage range of 2.7V to 5.5V, with a nominal 3V. Operating temperature range spans from -40°C to 85°C.
Renesas ISL1208IB8Z-TK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9116 |
| Length | 4.9022 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL1208IB8Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.