
The ISL1208IRT8Z-TK is an industrial-grade real-time clock IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 8 terminals and a dual terminal position. The device is supplied with a nominal voltage of 3V, a minimum voltage of 2.7V, and a maximum voltage of 5.5V. It is available in an S-PDSO-N8 package type.
Renesas ISL1208IRT8Z-TK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL1208IRT8Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.