
Dual operational amplifier featuring a current-feedback architecture. This industrial-grade integrated circuit offers a maximum operating temperature of 85°C and a minimum of -40°C. With a 10-terminal, 3mm x 3mm S-PDSO-G10 package, it provides a nominal slew rate of 1200 V/µs and a minimum of 750 V/µs. Maximum supply voltage is 13.2V, with a maximum supply current of 21.5mA.
Renesas ISL1571IUEZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 21.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 13.2 |
| Architecture | CURRENT-FEEDBACK |
| Slew Rate-Nom | 1200 |
| Frequency Compensation | NO |
| Low-Bias | NO |
| Micropower | NO |
| Slew Rate-Min | 750 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL1571IUEZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.