Renesas ISL1572IUEZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL1572IUEZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.