Renesas ISL1903FAZ-T7A technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 4.98(Max) |
| Package Width (mm) | 3.99(Max) |
| Package Height (mm) | 1.55(Max) |
| Seated Plane Height (mm) | 1.73(Max) |
| Pin Pitch (mm) | 0.64 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 20V |
| Maximum Supply Current | 7800uA |
| Min Operating Supply Voltage | 9V |
| Typical Operating Supply Voltage | 12|15|18V |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ISL1903FAZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.