Renesas ISL21007CFB820Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Outputs | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL21007CFB820Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.