The ISL21009BFB841Z is a single voltage reference from Renesas, operating within a temperature range of -40°C to 125°C. It features a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 16.5V and 4.5V, respectively. This device is designed for automotive applications and is packaged in an 8-pin R-PDSO-G8 SOP package, measuring 3.9mm in width and 4.9mm in length.
Renesas ISL21009BFB841Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL21009BFB841Z to view detailed technical specifications.
No datasheet is available for this part.