
The ISL21080CIH350Z-TK is an industrial voltage reference from Renesas with a nominal supply voltage of 6.5V and a maximum supply voltage of 8V. It operates over a temperature range of -40°C to 85°C and is available in a 1.3mm x 2.92mm LSSOP-3 package. The device has a single output and a voltage tolerance of 0.2%.
Renesas ISL21080CIH350Z-TK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 6.5 |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 5.5 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL21080CIH350Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.