
Precision voltage reference IC featuring ultra-low noise performance. Operates across a wide temperature range from -40°C to 125°C, suitable for automotive applications. Accepts supply voltages from 3.7V to 36V, with a nominal supply of 5V. This 8-terminal device, housed in an R-PDSO-G8 package, provides a single output and a single function.
Renesas ISL21090BFB825Z-TK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 3.7 |
| Number of Outputs | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL21090BFB825Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.