
High-frequency half-bridge MOSFET driver with 100V breakdown voltage and 3A/4A peak output current. Features an 8-terminal configuration within a R-PDSO-G8 package, measuring 3.9mm width and 4.9mm length. Operates across an automotive temperature grade from -40°C to 125°C, with a nominal supply voltage of 12V (8V to 14V range).
Renesas ISL2111ABZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 14 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL2111ABZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.