
The ISL21440IRTZ is a surface-mount general purpose comparator from Renesas, packaged in a Thin Dual Flat Package No Lead, Exposed Pad (TDFN EP) with 8 pins. It features a CMOS process technology and a push-pull output type. The device operates over a temperature range of -40 to 125°C. It is designed for surface mount applications.
Renesas ISL21440IRTZ technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | TDFN EP |
| Package Description | Thin Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.75 - 0.05(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | General Purpose Comparator |
| Number of Channels per Chip | 1 |
| Typical PSRR | 72.04dB |
| Process Technology | CMOS |
| Output Type | Push-Pull |
| Maximum Input Offset Voltage | 3.4@5VmV |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ISL21440IRTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.