Renesas ISL21440IUZ-T13 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | MSOP |
| Package/Case | MSOP |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.85 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187AA |
| Manufacturer Type | General Purpose Comparator |
| Number of Channels per Chip | 1 |
| Typical PSRR | 72.04dB |
| Process Technology | CMOS |
| Output Type | Push-Pull |
| Maximum Input Offset Voltage | 3.4@5VmV |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ISL21440IUZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.