The ISL22102IV20Z is a dual digital potentiometer IC from Renesas, featuring 20 terminals and a DUAL terminal position. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. The device has a maximum supply current of 0.75mA and is packaged in a TSSOP20 package with dimensions of 4.4mm in width and 6.5mm in length. The ISL22102IV20Z is designed for industrial applications and is a type of digital potentiometer converter.
Renesas ISL22102IV20Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.75 |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas ISL22102IV20Z to view detailed technical specifications.
No datasheet is available for this part.