Renesas ISL22317TFRTZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL22317TFRTZ to view detailed technical specifications.
No datasheet is available for this part.