The ISL22319UFU8Z-TK is an 8-pin MSOP digital potentiometer from Renesas, operating on a nominal 3.3V supply voltage with a maximum supply current of 3.2mA. This device is designed for use in automotive applications and features a temperature grade of AUTOMOTIVE, with an operating temperature range of -40 to 125°C. The digital potentiometer is a type of digital-to-analog converter, suitable for a variety of applications including volume control and gain adjustment.
Renesas ISL22319UFU8Z-TK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 3.2 |
| Supply Voltage-Nom | 3.3 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas ISL22319UFU8Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.