Renesas ISL22326UFV14Z-TK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas ISL22326UFV14Z-TK to view detailed technical specifications.
No datasheet is available for this part.