The ISL22343WFR20Z is a digital potentiometer from Renesas, featuring a 20-pin QFN package and an automotive temperature grade. It operates over a temperature range of -40°C to 125°C and has a nominal supply voltage of 3.3V. The device has a maximum supply current of 2mA and is available in a 20-pin QFN package. The ISL22343WFR20Z is suitable for use in automotive applications.
Renesas ISL22343WFR20Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 5 |
| Length | 5 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 3.3 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL22343WFR20Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.