The ISL22349UFV14Z-TK is a digital potentiometer with a nominal supply voltage of 3.3V and a maximum supply current of 4mA. It is available in a TSSOP-14 package and is rated for operation over a temperature range of -40 to 125 degrees Celsius. This device is suitable for automotive applications and features 4 functions and 14 terminals. The ISL22349UFV14Z-TK is a digital potentiometer converter type device from Renesas.
Renesas ISL22349UFV14Z-TK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 4 |
| Supply Voltage-Nom | 3.3 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas ISL22349UFV14Z-TK to view detailed technical specifications.
No datasheet is available for this part.