Renesas ISL22424TFR16Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 3.3 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas ISL22424TFR16Z to view detailed technical specifications.
No datasheet is available for this part.