The ISL22429UFU10Z is a dual digital potentiometer from Renesas, featuring a nominal supply voltage of 3.3V and a maximum supply current of 3.5mA. It is available in a TSSOP-10 package, measuring 0.19 inches in width and 0.20 inches in length. The device operates over a temperature range of -40 to 125 degrees Celsius, making it suitable for automotive applications. The ISL22429UFU10Z is a digital potentiometer, converting digital signals into analog voltages.
Renesas ISL22429UFU10Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 3.5 |
| Supply Voltage-Nom | 3.3 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL22429UFU10Z to view detailed technical specifications.
No datasheet is available for this part.