The ISL23315TFRUZ-T7A is a 10-pin quad digital potentiometer IC from Renesas, designed for automotive applications. It operates at a nominal supply voltage of 3.3V and can withstand temperatures up to 125°C. The device features a quad configuration and is packaged in a VQCCN package. It is suitable for use in automotive environments, meeting the requirements of the automotive temperature grade.
Renesas ISL23315TFRUZ-T7A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N10 |
| Width | 1.6 |
| Length | 2.1 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Converter Type | DIGITAL POTENTIOMETER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL23315TFRUZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.