The ISL23325TFRUZ-T7A is a dual digital potentiometer from Renesas, featuring 16 terminals in a quad flat no-lead package. It operates at a nominal supply voltage of 3.3V and has a maximum supply current of 18μA. The device is designed for automotive applications and can withstand temperatures up to 125°C. The ISL23325TFRUZ-T7A is a member of the data converters category and is suitable for use in digital potentiometer applications.
Renesas ISL23325TFRUZ-T7A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 1.8 |
| Length | 2.6 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.018 |
| Supply Voltage-Nom | 3.3 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL23325TFRUZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.