The ISL23328WFVZ is a digital potentiometer from Renesas with 14 terminals and a TSSOP package. It operates at a nominal supply voltage of 3.3V and has a maximum supply current of 0.018A. The device is designed for use in automotive applications and has an operating temperature range of -40 to 125°C. It meets AEC-Q100 standards.
Renesas ISL23328WFVZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.018 |
| Supply Voltage-Nom | 3.3 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL23328WFVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.