The ISL23348TFRZ is a 20-terminal quad digital potentiometer from Renesas, operating at a nominal supply voltage of 3.3V. It features a temperature grade of AUTOMOTIVE, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a 3mm x 4mm HVQCCN package, with a terminal position of QUAD. It is designed for use in digital potentiometer applications.
Renesas ISL23348TFRZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 3 |
| Length | 4 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL23348TFRZ to view detailed technical specifications.
No datasheet is available for this part.