The ISL23415TFRUZ-T7A is a digital potentiometer from Renesas, featuring a 10-pin quad terminal package and an automotive temperature grade. It operates over a temperature range of -40 to 125 degrees Celsius and has a nominal supply voltage of 3.3V. The device has a maximum supply current of 0.1mA and is available in a VQCCN package type. This digital potentiometer is suitable for use in automotive applications.
Renesas ISL23415TFRUZ-T7A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N10 |
| Width | 1.6 |
| Length | 2.1 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.1 |
| Supply Voltage-Nom | 3.3 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL23415TFRUZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.