The ISL23428TFRUZ-T7A is a dual 10-bit digital potentiometer from Renesas, operating on a nominal supply voltage of 3.3V. It features a 16-pin VQCCN package and is designed for automotive applications, with a temperature grade of AUTOMOTIVE. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is a digital potentiometer converter type, with a quad terminal position and a pin count of 16.
Renesas ISL23428TFRUZ-T7A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 1.8 |
| Length | 2.6 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL23428TFRUZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.