The ISL23428UFRUZ-T7A is a 16-terminal digital potentiometer from Renesas, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is supplied with a nominal voltage of 3.3V. This device features a quad terminal position and is packaged in a R-PQCC-N16 format, measuring 1.8mm in width and 2.6mm in length. The ISL23428UFRUZ-T7A is a member of the digital potentiometer category, suitable for use in various automotive systems.
Renesas ISL23428UFRUZ-T7A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 1.8 |
| Length | 2.6 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL23428UFRUZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.