The ISL23428WFRUZ-T7A is a 16-channel digital potentiometer from Renesas, operating at a nominal supply voltage of 3.3V. It features a temperature grade of AUTOMOTIVE, supporting operation up to 125°C. The device has 16 terminals and a pin count of 16, with a JEDEC package code of R-PQCC-N16. The package dimensions are 1.8mm in width and 2.6mm in length, with a terminal position of QUAD.
Renesas ISL23428WFRUZ-T7A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 1.8 |
| Length | 2.6 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL23428WFRUZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.