The ISL23448TFRZ is a digital potentiometer with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a quad terminal position and a 20-pin QCCN package. The device has a supply current of up to 0.11 milliamps and is designed for automotive applications. It is a single-channel converter with a temperature grade of AUTOMOTIVE.
Renesas ISL23448TFRZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.11 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL23448TFRZ to view detailed technical specifications.
No datasheet is available for this part.