The ISL23710WIU10Z is an industrial-grade digital potentiometer from Renesas, featuring a 5V supply voltage and a single channel. It operates within a temperature range of -40°C to 85°C and is packaged in a TSSOP-10 package. The device is designed for use in digital applications and is suitable for industrial environments.
Renesas ISL23710WIU10Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL23710WIU10Z to view detailed technical specifications.
No datasheet is available for this part.