Renesas ISL26104AVZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL26104AVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.