
12-bit, 1-channel SAR Analog-to-Digital Converter (ADC) with a 125ksps sampling rate. Features a serial SPI digital interface and supports both internal and external voltage references. Packaged in an 8-pin SOIC N (SOP) surface-mount package with gull-wing leads, measuring 5mm x 4mm x 1.5mm. Operates across a temperature range of -40°C to 125°C.
Renesas ISL26311FBZ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Converter Type | General Purpose |
| Architecture | SAR |
| Resolution | 12bit |
| Sampling Rate | 125ksps |
| Digital Interface Type | Serial (SPI) |
| Number of ADCs | 1 |
| Voltage Reference | Internal|External |
| Input Type | Voltage |
| Polarity of Input Voltage | Unipolar |
| Input Signal Type | Single-Ended |
| Number of Input Channels | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ISL26311FBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.