Renesas ISL26321FBZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL26321FBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.