
The ISL26710IHZ-T7A is a successive approximation analog-to-digital converter with a 10-bit resolution and a nominal supply voltage of 3V. It operates over an industrial temperature range of -40°C to 85°C. The device has 8 terminals and is packaged in a LSSOP-8 package. It is designed for use in industrial applications.
Renesas ISL26710IHZ-T7A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 10 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL26710IHZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.